Infineon OptiMOS N-Channel MOSFET, 99 A, 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
- RS Stock No.:
- 284-768
- Mfr. Part No.:
- IQE046N08LM5SCATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.20
(exc. VAT)
€24.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.04 | €20.20 | - |
| 50 - 95 | €3.838 | €19.19 | 4% |
| 100 - 495 | €3.56 | €17.80 | 11% |
| 500 - 995 | €3.274 | €16.37 | 18% |
| 1000 + | €3.152 | €15.76 | 21% |
*price indicative
- RS Stock No.:
- 284-768
- Mfr. Part No.:
- IQE046N08LM5SCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 99A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS | |
| Package Type | PG-WHSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 99A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS | ||
Package Type PG-WHSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, JEDEC, RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor is designed to deliver exceptional performance and reliability in high efficiency applications. Built for synchronous rectification in switch mode power supplies, this innovative MOSFET integrates Advanced thermal management features to ensure superior heat dissipation. Leveraging a logic level N channel configuration with extremely low on resistance, it guarantees efficient operation even at elevated temperatures. This component meets stringent industry standards while offering robust avalanche protection, making it a prime choice for industrial applications requiring high current handling and environmental toughness.
Optimised for high performance switching
Low on resistance enhances energy efficiency
Robust thermal performance for longevity
Avalanche tested for reliability
Pb free lead plating meets RoHS standards
Halogen free for eco friendly compliance
Ideal for stringent industrial applications
Compact package for easy integration
Related links
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE050N08NM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE022N06LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE046N08LM5ATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQDH88N06LM5SCATMA1
