Infineon OptiMOS 6 N-Channel MOSFET, 597 A, 40 V, 8-Pin PG-WHSON-8 IQD005N04NM6SCATMA1
- RS Stock No.:
- 348-889
- Mfr. Part No.:
- IQD005N04NM6SCATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 348-889
- Mfr. Part No.:
- IQD005N04NM6SCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 597 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | PG-WHSON-8 | |
| Series | OptiMOS 6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 597 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type PG-WHSON-8 | ||
Series OptiMOS 6 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- MY
The Infineon Power MOSFET comes with a low RDS(on) of 0.47 mOhm combined with outstanding thermal performance for easy power loss management.
Minimized conduction losses
Fast switching
Reduced voltage overshoot
Fast switching
Reduced voltage overshoot
Related links
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 9-Pin PG-WHTFN-9 IQD005N04NM6CGSCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 8-Pin PG-WHSON-8 IQDH45N04LM6SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PG-WHSON-8 IQD016N08NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQDH88N06LM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQD009N06NM5SCATMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-WHSON-8 IQE065N10NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 30 V, 8-Pin PG-WHSON-8 IQDH35N03LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1
