Infineon OptiMOS N-Channel MOSFET, 132 A, 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.62

(exc. VAT)

€24.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.924€19.62
50 - 95€3.728€18.64
100 - 495€3.456€17.28
500 - 995€3.18€15.90
1000 +€3.062€15.31

*price indicative

Packaging Options:
RS Stock No.:
284-760
Mfr. Part No.:
IQE030N06NM5SCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

132A

Maximum Drain Source Voltage Vds

60V

Package Type

PG-WHSON-8

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

100W

Typical Gate Charge Qg @ Vgs

39nC

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC, IEC61249-2-21, RoHS

Automotive Standard

No

The Infineon MOSFET features an optimos 5 power transistor is designed to excel in synchronous rectification applications, offering unparalleled performance and efficiency. With a robust design and state of the ART thermal management capabilities, this power MOSFET ensures reliable operation in demanding environments. Its superior thermal resistance makes it a prime choice for various industrial applications, ensuring that your systems operate with maximum reliability and minimal power loss. Fully compliant with RoHS regulations, this component prioritises eco friendliness while maintaining exceptional functionality.

High efficiency synchronous rectification

N channel configuration for effective performance

100% avalanche reliability tested

Halogen free materials for safer disposal

Wide industrial temperature range support

Minimal on state resistance reduces power loss

RoHS compliant for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy