Infineon CoolSiC N-Channel MOSFET, 107 A, 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R020M2HXTMA1
- RS Stock No.:
- 349-048
- Mfr. Part No.:
- IMLT65R020M2HXTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €15.30
View bulk pricing optionsSubtotal (1 unit)*
€15.11
(exc. VAT)
€18.59
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.11 | - |
| 10 - 99 | €13.58 | €15.30 |
| 100 + | €12.55 | €256.00 |
*price indicative
- RS Stock No.:
- 349-048
- Mfr. Part No.:
- IMLT65R020M2HXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 107A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-HDSOP-16 | |
| Series | CoolSiC | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 454W | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 107A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-HDSOP-16 | ||
Series CoolSiC | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 23V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 454W | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolSiC MOSFET 650 V G2 is built on Infineons robust 2nd generation Silicon Carbide trench technology, providing unparalleled performance, superior reliability, and excellent ease of use. Designed to meet the demands of modern power systems, this MOSFET enables cost effective, highly efficient, and simplified designs. It is the ideal solution for addressing the ever-growing needs of power systems and markets, offering both high performance and energy efficiency for a wide range of applications.
Ultra low switching losses
Robust against parasitic turn on even with 0 V turn off gate voltage
Flexible driving voltage and compatible with bipolar driving scheme
Robust body diode operation under hard commutation events
The .XT interconnection technology for best in class thermal performance
Related links
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R050M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R060M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R036M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R011M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R025M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R015M2HXTMA1
