Infineon CoolSiC N-Channel Power MOSFET, 74 A, 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
- RS Stock No.:
- 762-921
- Mfr. Part No.:
- IMLT65R075M2HXTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.48 |
| 10 - 99 | €3.73 |
| 100 - 499 | €2.68 |
| 500 - 1799 | €2.36 |
| 1800 + | €2.26 |
*price indicative
- RS Stock No.:
- 762-921
- Mfr. Part No.:
- IMLT65R075M2HXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 74A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolSiC | |
| Package Type | PG-HDSOP-16 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 4.3V | |
| Maximum Power Dissipation Pd | 187W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 2.35mm | |
| Height | 15.2mm | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 74A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolSiC | ||
Package Type PG-HDSOP-16 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 4.3V | ||
Maximum Power Dissipation Pd 187W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 2.35mm | ||
Height 15.2mm | ||
Length 10.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon CoolSiC MOSFET delivers unparalleled performance, superior reliability, and great ease of use. It enables cost effective, highly efficient, and simplified designs to fulfill the ever‑growing system and market needs.
Ultra‑low switching losses
Enhances system robustness and reliability
Facilitates great ease of use and integration
Reduces the size, weight and bill of materials of the systems
Related links
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R036M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R011M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R025M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R015M2HXTMA1
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 16-Pin PG-HDSOP-16 IMLT40R045M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R050M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R020M2HXTMA1
