Infineon CoolSiC N-Channel MOSFET, 46 A, 650 V Enhancement, 3-Pin PG-TO-247 IMW65R040M2HXKSA1

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€10.39

(exc. VAT)

€12.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 219 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.39-
10 - 99€9.379%
100 - 499€8.6316%
500 - 999€8.0023%
1000 +€7.1631%

*price indicative

RS Stock No.:
349-064
Mfr. Part No.:
IMW65R040M2HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

650V

Series

CoolSiC

Package Type

PG-TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

49mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

28nC

Maximum Power Dissipation Pd

172W

Maximum Gate Source Voltage Vgs

23V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon CoolSiC MOSFET 650 V G2 is built on Infineon’s robust 2nd generation Silicon Carbide trench technology, offering unparalleled performance, superior reliability, and excellent ease of use. This MOSFET is designed to enable cost effective, highly efficient, and simplified designs, addressing the ever-growing demands of modern power systems and markets. It is an ideal solution for achieving high system efficiency in a wide range of applications, delivering reliable performance and superior functionality.

Ultra low switching losses

Robust against parasitic turn on even with 0 V turn off gate voltage

Flexible driving voltage and compatible with bipolar driving scheme

Robust body diode operation under hard commutation events

The .XT interconnection technology for best in class thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy