Infineon CoolSiC N-Channel MOSFET, 38 A, 650 V Enhancement, 3-Pin PG-TO-247 IMW65R050M2HXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.89

(exc. VAT)

€10.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.89
10 - 99€8.00
100 - 499€7.38
500 - 999€6.85
1000 +€6.13

*price indicative

RS Stock No.:
349-066
Mfr. Part No.:
IMW65R050M2HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-TO-247

Series

CoolSiC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

62mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

153W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

22nC

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon CoolSiC MOSFET 650 V G2 is built on Infineon’s robust 2nd generation Silicon Carbide trench technology, offering unparalleled performance, superior reliability, and excellent ease of use. This MOSFET is designed to enable cost effective, highly efficient, and simplified designs, addressing the ever-growing demands of modern power systems and markets. It is an ideal solution for achieving high system efficiency in a wide range of applications, delivering reliable performance and superior functionality.

Ultra low switching losses

Robust against parasitic turn on even with 0 V turn off gate voltage

Flexible driving voltage and compatible with bipolar driving scheme

Robust body diode operation under hard commutation events

The .XT interconnection technology for best in class thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy