Infineon CoolSiC N-Channel MOSFET, 34 A, 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R075M1HXKSA1
- RS Stock No.:
- 349-113
- Mfr. Part No.:
- IMYH200R075M1HXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€19.32
(exc. VAT)
€23.76
(inc. VAT)
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.32 | - |
| 10 - 99 | €17.39 | 9% |
| 100 + | €16.03 | 17% |
*price indicative
- RS Stock No.:
- 349-113
- Mfr. Part No.:
- IMYH200R075M1HXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 2kV | |
| Series | CoolSiC | |
| Package Type | PG-TO-247-4-PLUS-NT14 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 106mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Maximum Power Dissipation Pd | 267W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 2kV | ||
Series CoolSiC | ||
Package Type PG-TO-247-4-PLUS-NT14 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 106mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Maximum Power Dissipation Pd 267W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon CoolSiC Series MOSFET, 34A Maximum Continuous Drain Current, 2000V Maximum Drain Source Voltage - IMYH200R075M1HXKSA1
This MOSFET is a silicon carbide power transistor designed for high-voltage switching in demanding industrial and power-conversion environments. It operates across an extended temperature span and is housed in a multi-lead through-hole package suited to robust assembly and heat management. The device is intended for applications requiring substantial continuous current handling and elevated power dissipation.
Features and Benefits:
• 2000V drain capability enabling very high-voltage switching
• 34A continuous drain current for sustained power delivery
• 267W maximum power dissipation aiding thermal design headroom
• 106mΩ Rds(on) reducing conduction losses in high-current paths
• 64nC typical gate charge for predictable switching energy
• Through-hole PG-TO-247-4-PLUS-NT14 simplifies heatsinking integration
• 34A continuous drain current for sustained power delivery
• 267W maximum power dissipation aiding thermal design headroom
• 106mΩ Rds(on) reducing conduction losses in high-current paths
• 64nC typical gate charge for predictable switching energy
• Through-hole PG-TO-247-4-PLUS-NT14 simplifies heatsinking integration
Applications
• Suitable for high-voltage converters and inverters
• Ideal for industrial motor drive power stages
• Used for high-power switch-mode power supplies
• Can be used for renewable-energy power electronics
• Suitable for traction and heavy-duty power modules
• Ideal for industrial motor drive power stages
• Used for high-power switch-mode power supplies
• Can be used for renewable-energy power electronics
• Suitable for traction and heavy-duty power modules
What gate voltage limits must designers respect when driving it?
The gate-source rating is ±20V, so gate-drive circuitry should limit excursions within this range to prevent gate-oxide stress.
How does the device cope with harsh thermal environments?
It is specified to function from -55°C up to 175°C, allowing designs to tolerate wide ambient and junction temperature swings.
What pin configuration and mounting approach does it use?
The component comes in a four-lead PG-TO-247-4-PLUS-NT14 through-hole package, enabling secure PCB mounting and direct attachment to heatsinks.
Are there material or environmental restrictions for use?
It is RoHS-compliant, so it conforms to lead-free material requirements for electronic assemblies.
Related links
- Infineon CoolSiC N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R100M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R050M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R020M1TXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R060M1TXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U02 IMZA120R030M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R120M1TXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R040M1TXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R030M1TXKSA1
