Infineon CoolSiC N-Channel MOSFET, 69 A, 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R030M1TXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.04

(exc. VAT)

€18.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.04
10 - 99€13.54
100 +€12.47

*price indicative

RS Stock No.:
349-375
Mfr. Part No.:
AIMZH120R030M1TXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

69A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

PG-TO-247-4-STD-NT6.7

Series

CoolSiC

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

38mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

23V

Typical Gate Charge Qg @ Vgs

57nC

Maximum Power Dissipation Pd

326W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101, AEC-Q100

COO (Country of Origin):
CN
The Infineon SiC MOSFET features best in class switching performance, robustness against parasitic turn ons, as well as improved RDSon and Rth(j-c). High power density, superior efficiency, bi-directional charging capabilities and significant reductions in system costs making it an ideal choice for on board charger and DC to DC applications.

Very low switching losses

Best in class switching energy

Lowest device capacitances

Sense pin for optimized switching performance

Suitable for HV creepage requirements

Thinner leads for reduced risk of solder bridges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy