Infineon IPT N-Channel Power Transistor, 297 A, 135 V Enhancement, 8-Pin PG-HSOF-8 IPT020N13NM6ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€18.44

(exc. VAT)

€22.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,994 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€9.22€18.44
20 - 198€8.31€16.62
200 - 998€7.655€15.31
1000 - 1998€7.105€14.21
2000 +€6.38€12.76

*price indicative

RS Stock No.:
349-120
Mfr. Part No.:
IPT020N13NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

Power Transistor

Maximum Continuous Drain Current Id

297A

Maximum Drain Source Voltage Vds

135V

Package Type

PG-HSOF-8

Series

IPT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

159nC

Maximum Power Dissipation Pd

39W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, J-STD-020, RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon OptiMOS 6 Power Transistor is an N-channel, normal level MOSFET designed for efficient power switching applications. It offers very low on-resistance (RDS(on)), reducing conduction losses and improving overall performance. With an excellent gate charge x RDS(on) product (FOM), it ensures superior switching efficiency. The MOSFET also features very low reverse recovery charge (Qrr) for better efficiency during switching events.

Optimized for motor drives and battery powered applications

Pb free lead plating

RoHS compliant

Halogen free according to IEC61249-2-21

MSL 1 classified according to J-STD-020

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy