Infineon IPT N-Channel Power Transistor, 137 A, 200 V Enhancement, 8-Pin PG-HSOF-8 IPT067N20NM6ATMA1
- RS Stock No.:
- 349-130
- Mfr. Part No.:
- IPT067N20NM6ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.53
(exc. VAT)
€10.49
(inc. VAT)
In Stock
- 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.53 |
| 10 - 99 | €7.68 |
| 100 - 499 | €7.08 |
| 500 - 999 | €6.58 |
| 1000 + | €5.88 |
*price indicative
- RS Stock No.:
- 349-130
- Mfr. Part No.:
- IPT067N20NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 137A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IPT | |
| Package Type | PG-HSOF-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 71nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | J-STD-020, IEC61249-2-21, 100% Avalanche Tested, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 137A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IPT | ||
Package Type PG-HSOF-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 71nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals J-STD-020, IEC61249-2-21, 100% Avalanche Tested, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon IPT Series Power Transistor, 200V Maximum Drain Source Voltage, 137A Maximum Continuous Drain Current - IPT067N20NM6ATMA1
This power transistor is a high-current N-channel enhancement device intended for demanding switching applications. Designed for surface-mount assembly in a PG-HSOF-8 package, it handles substantial power and operates across an extended temperature range suited to harsh environments. The device meets industry reliability assessments and environmental restrictions to support robust electronic designs.
Features and Benefits:
• 200V rating enables high-voltage switching capability
• 6.7mΩ low Rds(on) reduces conduction losses
• 137A continuous drain current supports heavy loads
• 300W power dissipation manages significant thermal stress
• 71nC typical gate charge delivers predictable switching energy
• 20V gate tolerance permits broad gate-drive choices
• 6.7mΩ low Rds(on) reduces conduction losses
• 137A continuous drain current supports heavy loads
• 300W power dissipation manages significant thermal stress
• 71nC typical gate charge delivers predictable switching energy
• 20V gate tolerance permits broad gate-drive choices
Applications
• Suitable for high-power DC-DC converter stages
• Ideal for motor drive and inverter power legs
• Used with synchronous rectification in power supplies
• Can be used for hard-switching topologies in converters
• Appropriate for industrial battery-management systems
• Ideal for motor drive and inverter power legs
• Used with synchronous rectification in power supplies
• Can be used for hard-switching topologies in converters
• Appropriate for industrial battery-management systems
What temperature extremes can this device endure in operation?
It operates across a wide range from -55°C up to 175°C, allowing use in environments with high thermal stress.
How is avalanche behaviour assessed for reliability?
Each unit undergoes 100% avalanche testing to verify robustness against transient inductive energy absorption.
Which environmental and packaging standards does it satisfy?
The device complies with J-STD-020 and IEC 61249-2-21 and conforms to RoHS restrictions for material composition.
What mounting and pin configuration should designers expect?
It is supplied in an eight-pin PG-HSOF-8 surface-mount package suitable for automated PCB assembly.
Related links
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOF-8 IPT020N13NM6ATMA1
- Infineon IPT N-Channel Power Transistor 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R037CM8XTMA1
- Infineon IPT N-Channel Power Transistor 650 V Enhancement, 8-Pin PG-HSOF-8 IPT60R045CFD7XTMA1
- Infineon IPT N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8 IPT60R022S7XTMA1
- Infineon IPT N-Channel Power MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R016CM8XTMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8 IPT029N08N5ATMA1
- Infineon IPT N-Channel MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60T065S7XTMA1
- Infineon IPT N-Channel MOSFET 60 V Enhancement, 8-Pin PG-HSOF-8 IPT012N06NATMA1
