Infineon ISC N-Channel MOSFET, 62 A, 120 V Enhancement, 8-Pin PG-TDSON-8 ISC110N12NM6ATMA1
- RS Stock No.:
- 349-146
- Mfr. Part No.:
- ISC110N12NM6ATMA1
- Manufacturer:
- Infineon
Add 100 more to save 32%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€17.86
(exc. VAT)
€21.97
(inc. VAT)
- 1,340 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.786 | €17.86 | - |
| 100 - 490 | €1.212 | €12.12 | 32% |
| 500 + | €0.931 | €9.31 | 47% |
*price indicative
- RS Stock No.:
- 349-146
- Mfr. Part No.:
- ISC110N12NM6ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | ISC | |
| Package Type | PG-TDSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15.4nC | |
| Maximum Power Dissipation Pd | 94W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, JEDEC, J-STD-020, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series ISC | ||
Package Type PG-TDSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15.4nC | ||
Maximum Power Dissipation Pd 94W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, JEDEC, J-STD-020, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon ISC N-Channel N-Channel Mosfet 120 V Enhancement, 8-Pin PG-TDSON-8 ISC078N12NM6ATMA1
- Infineon ISC N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC320N12LM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC035N10NM5LF2ATMA1
- Infineon ISC N-Channel OptiMOST Power-MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8 ISC045N03L5SATMA1
- Infineon ISC N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TDSON-8 ISC046N13NM6ATMA1
- Infineon ISC N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC032N12LM6ATMA1
- Infineon ISC N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TDSON-8 FL ISC151N20NM6ATMA1
- Infineon ISC N-Channel Power Transistor 40 V Enhancement, 8-Pin PG-TDSON-8 ISCH42N04LM7ATMA1
