Infineon ISC N-Channel OptiMOST Power-MOSFET, 63 A, 30 V Enhancement, 8-Pin PG-TDSON-8 ISC045N03L5SATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.95

(exc. VAT)

€15.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,950 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.518€12.95
50 - 475€0.478€11.95
500 - 975€0.444€11.10
1000 - 2475€0.433€10.83
2500 +€0.424€10.60

*price indicative

RS Stock No.:
273-3040
Mfr. Part No.:
ISC045N03L5SATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

OptiMOST Power-MOSFET

Maximum Continuous Drain Current Id

63A

Maximum Drain Source Voltage Vds

30V

Series

ISC

Package Type

PG-TDSON-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.5mΩ

Channel Mode

Enhancement

Forward Voltage Vf

890mV

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

30W

Typical Gate Charge Qg @ Vgs

13nC

Maximum Operating Temperature

150°C

Standards/Approvals

IEC61249-2-21, RoHS, JEDEC

Automotive Standard

No

The Infineon low voltage power MOSFET is offering broad accessibility and competitive price/performance ratio.

Enables cost effective solutions

Fast shipment

Easy to design in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy