Infineon IPZ N-Channel MOSFET, 123 A, 600 V Enhancement, 4-Pin PG-TO247-4 IPZA60R016CM8XKSA1
- RS Stock No.:
- 349-268
- Mfr. Part No.:
- IPZA60R016CM8XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€19.64
(exc. VAT)
€24.16
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.64 | - |
| 10 - 99 | €17.69 | 9% |
| 100 + | €16.30 | 17% |
*price indicative
- RS Stock No.:
- 349-268
- Mfr. Part No.:
- IPZA60R016CM8XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 123A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PG-TO247-4 | |
| Series | IPZ | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 521W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 171nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 123A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PG-TO247-4 | ||
Series IPZ | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 521W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 171nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, JEDEC | ||
Automotive Standard No | ||
The Infineon CoolMOS 8th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. The 600V CoolMOS CM8 series is the successor to the CoolMOS 7. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g low ringing tendency, implemented fast body diode for all products with outstanding robustness against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses of CM8, make switching applications even more efficient.
Suitable for hard and soft switching topologies
Ease of use and fast design in through low ringing tendency
Simplified thermal management thanks to our advanced die attach technique
Suitable for a wide variety of applications and power ranges
Increased power density solutions enabled by using products with smaller footprint
Related links
- Infineon IPZ N-Channel MOSFET 600 V Enhancement, 4-Pin PG-TO247-4 IPZA60R037CM8XKSA1
- Infineon AIMZA75 N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R008M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R020M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R040M1HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 1.4 kV Enhancement, 4-Pin PG-TO247-4 IMYR140R008M2HXLSA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R040M2HXKSA1
