Infineon AIMZA75 N-Channel MOSFET, 163 A, 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R008M1HXKSA1
- RS Stock No.:
- 351-988
- Mfr. Part No.:
- AIMZA75R008M1HXKSA1
- Manufacturer:
- Infineon
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
- Shipping from 29 November 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.09 | - |
| 10 - 99 | €36.98 | 10% |
| 100 + | €34.12 | 16% |
*price indicative
- RS Stock No.:
- 351-988
- Mfr. Part No.:
- AIMZA75R008M1HXKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 163A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Series | AIMZA75 | |
| Package Type | PG-TO247-4 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 14.0mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 5.3V | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Power Dissipation Pd | 517W | |
| Typical Gate Charge Qg @ Vgs | 178nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC Q101 | |
| Width | 15.9mm | |
| Length | 21.1mm | |
| Height | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 163A | ||
Maximum Drain Source Voltage Vds 750V | ||
Series AIMZA75 | ||
Package Type PG-TO247-4 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 14.0mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 5.3V | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Power Dissipation Pd 517W | ||
Typical Gate Charge Qg @ Vgs 178nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC Q101 | ||
Width 15.9mm | ||
Length 21.1mm | ||
Height 5.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IMZA75 N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R008M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R020M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R040M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R020M2HXKSA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R040M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 1.4 kV Enhancement, 4-Pin PG-TO247-4 IMYR140R008M2HXLSA1
