Infineon CoolSiC N-Channel MOSFET, 83 A, 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R020M2HXKSA1

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€18.32

(exc. VAT)

€22.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.32-
10 - 99€16.499%
100 +€15.2216%

*price indicative

RS Stock No.:
349-335
Mfr. Part No.:
IMZA65R020M2HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

83A

Maximum Drain Source Voltage Vds

650V

Series

CoolSiC

Package Type

PG-TO247-4

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

24mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

273W

Maximum Gate Source Voltage Vgs

23V

Typical Gate Charge Qg @ Vgs

57nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon CoolSiC Series MOSFET, 650V Drain Source Voltage, 83A Continuous Drain Current - IMZA65R020M2HXKSA1


This MOSFET is a silicon carbide power transistor designed for high-voltage switching in power-electronics systems. It functions as an N-channel enhancement device for converting and controlling electrical energy where efficiency and thermal endurance are required. The component is supplied in a through-hole PG-TO247-4 package intended for robust mounting and heat dissipation in demanding electronic assemblies.

Features and Benefits:


• 650V blocking capability supports high-voltage designs
• 24mΩ low Rds(on) reduces conduction losses
• 83A continuous drain current enables high-current operation
• 273W power dissipation assists thermal management
• 57nC typical gate charge yields faster switching transitions
• -55°C to175°C rated temperature range extends operating envelope

Applications


• Suitable for industrial motor drives and inverters
• Ideal for high-voltage power supplies and converters
• Used with traction or renewable-energy power stages
• Can be used for fast-switching DC-DC conversion
• Appropriate for battery systems requiring high current handling

What gate voltage limits must designers observe?


The device must not be driven beyond a maximum gate-to-source voltage of 23V to avoid gate overstress.

How does the package affect thermal routing on a board?


The PG-TO247-4 through-hole format allows direct heatsink attachment and straightforward thermal pathing through the board for enhanced dissipation.

What switching behaviour can be expected from the gate charge value?


A typical gate charge of 57 nC indicates moderate gate-drive energy requirements, balancing switching speed and drive current needs.

What channel conduction mode applies during operation?


The transistor operates as an enhancement-mode N-channel device, requiring positive gate drive to conduct.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy