Infineon IPF N-Channel Power Transistor, 87 A, 200 V Enhancement, 7-Pin PG-TO263-7 IPF129N20NM6ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.19

(exc. VAT)

€14.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 986 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€6.095€12.19
20 - 198€5.485€10.97
200 - 998€5.06€10.12
1000 - 1998€4.70€9.40
2000 +€4.205€8.41

*price indicative

RS Stock No.:
349-408
Mfr. Part No.:
IPF129N20NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Transistor

Channel Type

N

Maximum Continuous Drain Current Id

87A

Maximum Drain Source Voltage Vds

200V

Package Type

PG-TO263-7

Series

IPF

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

12.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

234W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

37nC

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, JEDEC for Industrial Applications, J-STD-020, RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon OptiMOS 6 Power Transistor, 120 V is an N-channel, normal level MOSFET designed for high efficiency power applications. It features very low on-resistance (RDS(on)), reducing conduction losses and improving overall efficiency. With an excellent gate charge x RDS(on) product (FOM), it offers superior switching performance. The device also has very low reverse recovery charge (Qrr), ensuring efficient operation.

Pb free lead plating and RoHS compliant

Halogen free according to IEC61249-2-21

MSL 1 classified according to J-STD-020

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy