Infineon IPF N-Channel Power Transistor, 207 A, 135 V Enhancement, 7-Pin PG-TO263-7 IPF031N13NM6ATMA1
- RS Stock No.:
- 349-405
- Mfr. Part No.:
- IPF031N13NM6ATMA1
- Manufacturer:
- Infineon
Add 20 more to save €13.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.44
(exc. VAT)
€16.54
(inc. VAT)
- Plus 1,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.72 | €13.44 | - |
| 20 - 198 | €6.05 | €12.10 | €13.40 |
| 200 - 998 | €5.58 | €11.16 | €228.00 |
| 1000 - 1998 | €5.185 | €10.37 | €1,535.00 |
| 2000 + | €4.63 | €9.26 | €4,180.00 |
*price indicative
- RS Stock No.:
- 349-405
- Mfr. Part No.:
- IPF031N13NM6ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 207A | |
| Maximum Drain Source Voltage Vds | 135V | |
| Series | IPF | |
| Package Type | PG-TO263-7 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 3.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 294W | |
| Typical Gate Charge Qg @ Vgs | 104nC | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, MSL1 J-STD-020, Pb-free lead plating, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 207A | ||
Maximum Drain Source Voltage Vds 135V | ||
Series IPF | ||
Package Type PG-TO263-7 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 3.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 294W | ||
Typical Gate Charge Qg @ Vgs 104nC | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, MSL1 J-STD-020, Pb-free lead plating, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IPF N-Channel Power Transistor 135 V Enhancement, 7-Pin PG-TO263-7 IPF021N13NM6ATMA1
- Infineon IPF N-Channel Power Transistor 200 V Enhancement, 7-Pin PG-TO263-7 IPF129N20NM6ATMA1
- Infineon IPF N-Channel Power Transistor 120 V Enhancement, 7-Pin PG-TO263-7 IPF019N12NM6ATMA1
- Infineon IPF N-Channel Power Transistor 200 V Enhancement, 7-Pin PG-TO263-7 IPF067N20NM6ATMA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R075M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R050M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R020M1HXTMA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 7-Pin PG-TO263-7 AIMBG75R027M1HXTMA1
