Infineon IPF N-Channel Power Transistor, 254 A, 120 V Enhancement, 7-Pin PG-TO263-7 IPF019N12NM6ATMA1
- RS Stock No.:
- 349-402
- Mfr. Part No.:
- IPF019N12NM6ATMA1
- Manufacturer:
- Infineon
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.88
(exc. VAT)
€19.54
(inc. VAT)
- Plus 1,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €7.94 | €15.88 | - |
| 20 - 198 | €7.14 | €14.28 | 10% |
| 200 + | €6.58 | €13.16 | 17% |
*price indicative
- RS Stock No.:
- 349-402
- Mfr. Part No.:
- IPF019N12NM6ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 254A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | IPF | |
| Package Type | PG-TO263-7 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 395W | |
| Typical Gate Charge Qg @ Vgs | 113nC | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC61249-2-21, MSL1 J-STD-020, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 254A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series IPF | ||
Package Type PG-TO263-7 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 395W | ||
Typical Gate Charge Qg @ Vgs 113nC | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC61249-2-21, MSL1 J-STD-020, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon IPF N-Channel Power Transistor 200 V Enhancement, 7-Pin PG-TO263-7 IPF129N20NM6ATMA1
- Infineon IPF N-Channel Power Transistor 135 V Enhancement, 7-Pin PG-TO263-7 IPF031N13NM6ATMA1
- Infineon IPF N-Channel Power Transistor 200 V Enhancement, 7-Pin PG-TO263-7 IPF067N20NM6ATMA1
- Infineon IPF N-Channel Power Transistor 135 V Enhancement, 7-Pin PG-TO263-7 IPF021N13NM6ATMA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R075M2HXTMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 7-Pin PG-TO263-7 IMBG65R050M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R234M2HXTMA1
- Infineon IMB N-Channel MOSFET 1.2 kV Enhancement, 7-Pin PG-TO263-7 IMBG120R017M2HXTMA1
