Semikron Danfoss SEMITOP SiC Power Module, 267 A, 1.2 kV SEMITOP E2 SK250MB120CR03TE2
- RS Stock No.:
- 351-860
- Mfr. Part No.:
- SK250MB120CR03TE2
- Manufacturer:
- Semikron Danfoss
Subtotal (1 unit)*
€227.95
(exc. VAT)
€280.38
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.95 |
*price indicative
- RS Stock No.:
- 351-860
- Mfr. Part No.:
- SK250MB120CR03TE2
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 267A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | SEMITOP E2 | |
| Series | SEMITOP | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 7.2mΩ | |
| Typical Gate Charge Qg @ Vgs | 708nC | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 4.6V | |
| Maximum Operating Temperature | 175°C | |
| Height | 12mm | |
| Length | 63mm | |
| Standards/Approvals | IEC 60747-1, UL | |
| Width | 57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 267A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type SEMITOP E2 | ||
Series SEMITOP | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 7.2mΩ | ||
Typical Gate Charge Qg @ Vgs 708nC | ||
Maximum Gate Source Voltage Vgs 15V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 4.6V | ||
Maximum Operating Temperature 175°C | ||
Height 12mm | ||
Length 63mm | ||
Standards/Approvals IEC 60747-1, UL | ||
Width 57mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IT
The Semikron SiC MOSFET WS half-bridge features a 267 A current rating and is simple to drive with a +15V gate voltage. It offers optimized switching stability with module-integrated gate resistors and includes an integrated NTC temperature sensor for efficient thermal monitoring. UL recognized under file no. E63532.
Optimized design for superior thermal performance
Extremely low inductance design
Press Fit contact technology
1200V Planar Gen3 SiC MOSFET
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP E2 SK150MB120CR03TE2
- Semikron Danfoss SEMITOP Bi-Directional-Channel SiC Power Module 1.2 kV SEMITOP E2 SK150AMLI120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP 3 SK45MAHT12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP2 SK30KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK40MLLE120CR03TE1
