Semikron Danfoss SEMITOP SiC Power Module, 25 A, 1.2 kV SEMITOP2 SK30KDD12SCp
- RS Stock No.:
- 351-843
- Mfr. Part No.:
- SK30KDD12SCp
- Manufacturer:
- Semikron Danfoss
Subtotal (1 unit)*
€146.95
(exc. VAT)
€180.75
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.95 |
*price indicative
- RS Stock No.:
- 351-843
- Mfr. Part No.:
- SK30KDD12SCp
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | SiC Power Module | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | SEMITOP2 | |
| Series | SEMITOP | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Forward Voltage Vf | 2.10V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 40.5mm | |
| Length | 28mm | |
| Standards/Approvals | IEC 61340, UL | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type SiC Power Module | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type SEMITOP2 | ||
Series SEMITOP | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Forward Voltage Vf 2.10V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 40.5mm | ||
Length 28mm | ||
Standards/Approvals IEC 61340, UL | ||
Height 12mm | ||
- COO (Country of Origin):
- IT
The Semikron 1200V SiC Schottky diode Rectifier offers a 25 A current rating and features an ultra-low inductance design for enhanced efficiency. It is fully compatible with other SEMITOP Press-Fit types and provides improved thermal performance with an aluminum oxide substrate. UL recognized under file no. E63533.
High frequency rectifier
Smart pinout to ease parallel or series modules connection
Compact design
One screw mounting module
Related links
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP2 SK20KDD12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP2 SK45MH120TSCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK45MLET12SCp
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKKD80S12
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOP E2 SK200MB120CR03TE2
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SEMITOPE1 SK80MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SK40MLLE120CR03TE1
- Semikron Danfoss SEMITOP SiC Power Module 1.2 kV SKM125KD12SC
