Infineon IMZC120 N-Channel MOSFET, 55 A, 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R034M2HXKSA1

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€11.58

(exc. VAT)

€14.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.58-
10 - 99€10.4210%
100 +€9.6117%

*price indicative

RS Stock No.:
351-928
Mfr. Part No.:
IMZC120R034M2HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

PG-TO-247-4-U07

Series

IMZC120

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

89mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

25V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

45nC

Maximum Power Dissipation Pd

244W

Maximum Operating Temperature

200°C

Width

15.6mm

Length

23.1mm

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

Infineon IMZC120 Series MOSFET, 244W Maximum Power Dissipation, 1200V Maximum Drain Source Voltage - IMZC120R034M2HXKSA1


This MOSFET is a high-voltage switching transistor intended for power conversion and control in demanding industrial environments. It is an enhancement-mode N-channel device designed to handle elevated drain-source voltages and substantial continuous current, making it suitable for roles where robust high-voltage switching and thermal endurance are required.

Features and Benefits:


• 1200V Vds enables high-voltage system utilisation
• 55A continuous drain current supports heavy-load switching
• 89mΩ Rds(on) lowers conduction losses during operation
• 244W power dissipation allows sustained thermal throughput
• 45nC typical gate charge improves switching speed control

Applications


• Suitable for high-voltage inverter stages in industrial drives
• Ideal for power supplies requiring high-voltage switching
• Used with large motor controllers demanding high current handling
• Can be used for hard-switching topologies in converters

What package and mounting style does it use for assembly?


It is supplied in a PG-TO-247-4-U07 package configured for through-hole mounting to facilitate secure board attachment and robust thermal connection to heatsinks.

What temperature range can it tolerate during operation?


It operates across a wide span from -55°C up to 200°C, permitting use in extreme thermal conditions and elevated junction temperatures.

How many pins are present and what does this imply electrically?


The device has four pins, accommodating gate, drain and dual-source or tab arrangements typical of power MOSFET packages for flexible circuit integration.

Which industry standard tests apply to its qualification?


It conforms to JEDEC47/20/22 standards, indicating compliance with established thermal and mechanical reliability test protocols.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy