Infineon IMZC120 N-Channel MOSFET, 34 A, 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R040M2HXKSA1
- RS Stock No.:
- 351-930
- Mfr. Part No.:
- IMZC120R040M2HXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Temporarily out of stock
- 161 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.03 | - |
| 10 - 99 | €9.92 | 10% |
| 100 + | €9.16 | 16% |
*price indicative
- RS Stock No.:
- 351-930
- Mfr. Part No.:
- IMZC120R040M2HXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | PG-TO-247-4-U07 | |
| Series | IMZC120 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 218W | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type PG-TO-247-4-U07 | ||
Series IMZC120 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 218W | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
Infineon IMZC120 Series MOSFET, 218W Maximum Power Dissipation, 1200V Maximum Drain Source Voltage - IMZC120R040M2HXKSA1
This n-channel enhancement-mode MOSFET is a high-voltage switching transistor designed for demanding power-conversion environments. It is intended for through-hole mounting in equipment that requires robust drain-to-source blocking capability and substantial continuous current handling, operating across a wide thermal range suitable for harsh conditions.
Features and Benefits:
• 1200V drain-source rating enables high-voltage designs
• 34A continuous drain current supports heavy-load operation
• 40mΩ low Rds(on) reduces conduction losses
• 218W power dissipation for high-power switching
• 39nC typical gate charge allows controlled switching energy
• Through-hole PG-TO-247-4 package simplifies prototype assembly
• 34A continuous drain current supports heavy-load operation
• 40mΩ low Rds(on) reduces conduction losses
• 218W power dissipation for high-power switching
• 39nC typical gate charge allows controlled switching energy
• Through-hole PG-TO-247-4 package simplifies prototype assembly
Applications
• Suitable for high-voltage power supplies and converters
• Used with motor drives requiring large current capacity
• Ideal for industrial inverter and switch-mode tasks
• Can be used for battery-charging systems in heavy equipment
• Used for laboratory power-electronics testing and development
• Used with motor drives requiring large current capacity
• Ideal for industrial inverter and switch-mode tasks
• Can be used for battery-charging systems in heavy equipment
• Used for laboratory power-electronics testing and development
What ambient extremes can this device tolerate during operation?
It is specified to operate from -55°C up to 175°C, allowing use in environments with severe temperature variation.
What package and mounting style does it require on a PCB?
The device is supplied in a PG-TO-247-4 through-hole package intended for bolted or soldered mounting with appropriate heatsinking.
How does the gate drive requirement affect switching design?
With a typical gate charge of 39nC at rated Vgs, designers should size gate drivers and gate resistances to balance switching speed and EMI while considering drive current.
What electrical limits must be observed to prevent device damage?
Maximum gate-source voltage is 25V and drain-source voltage is 1200V
these absolute values must not be exceeded during operation.
Related links
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R012M2HXKSA1
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R053M2HXKSA1
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R017M2HXKSA1
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R022M2HXKSA1
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R026M2HXKSA1
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R078M2HXKSA1
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R034M2HXKSA1
- Infineon CoolSiC N-Channel MOSFET 2 kV Enhancement, 4-Pin PG-TO-247-4-PLUS-NT14 IMYH200R075M1HXKSA1
