Infineon IMZA75 N-Channel MOSFET, 163 A, 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R008M1HXKSA1
- RS Stock No.:
- 351-992
- Mfr. Part No.:
- IMZA75R008M1HXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.42
(exc. VAT)
€47.26
(inc. VAT)
Last RS stock
- Final 234 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €38.42 |
| 10 - 99 | €34.58 |
| 100 + | €31.88 |
*price indicative
- RS Stock No.:
- 351-992
- Mfr. Part No.:
- IMZA75R008M1HXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 163A | |
| Maximum Drain Source Voltage Vds | 750V | |
| Output Power | 517W | |
| Series | IMZA75 | |
| Package Type | PG-TO247-4 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.1mm | |
| Length | 15.9mm | |
| Standards/Approvals | JEDEC for Industrial Applications | |
| Width | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 163A | ||
Maximum Drain Source Voltage Vds 750V | ||
Output Power 517W | ||
Series IMZA75 | ||
Package Type PG-TO247-4 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.1mm | ||
Length 15.9mm | ||
Standards/Approvals JEDEC for Industrial Applications | ||
Width 21.1mm | ||
Automotive Standard No | ||
The Infineon CoolSiC Automotive MOSFET is built over the solid silicon carbide technology. It offers an edge in performance, reliability and robustness, with gate driving flexibility, enabling the simplified and cost effective system design for top efficiency and power density.
Superior efficiency in hard switching
Enables higher switching frequency
Higher reliability
Robustness against parasitic turn
Unipolar driving
Related links
- Infineon AIMZA75 N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R008M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R060M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R020M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R040M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R016M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 AIMZA75R016M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 750 V Enhancement, 4-Pin PG-TO247-4 IMZA75R020M1HXKSA1
