STMicroelectronics VIPER114B 1 MOSFET, 10-Pin SSOP-10 VIPER114BLSTR
- RS Stock No.:
- 468-514
- Mfr. Part No.:
- VIPER114BLSTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.92
(exc. VAT)
€1.13
(inc. VAT)
In Stock
- Plus 188 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.92 |
| 25 - 99 | €0.80 |
| 100 - 499 | €0.58 |
| 500 - 999 | €0.52 |
| 1000 + | €0.49 |
*price indicative
- RS Stock No.:
- 468-514
- Mfr. Part No.:
- VIPER114BLSTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Series | VIPER114B | |
| Package Type | SSOP-10 | |
| Pin Count | 10 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Series VIPER114B | ||
Package Type SSOP-10 | ||
Pin Count 10 | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics High voltage converter smartly integrating an 800 V avalanche rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in Pulse frequency modulation under light load.
Pulse skip protection to prevent flux runaway
Embedded thermal shutdown
Built in soft start for improved system reliability
Related links
- STMicroelectronics VIPER114B 1 MOSFET, 10-Pin SSOP-10 VIPER114BLSTR
- STMicroelectronics VIPER11B 1 MOSFET, 10-Pin SSOP-10 VIPER113BLSTR
- STMicroelectronics L4986ATR SSOP-10 24.5V
- STMicroelectronics SSOP-10 24.5V
- STMicroelectronics SSOP-10
- STMicroelectronics L4986B SSOP-10 24.5V
- STMicroelectronics SSOP-10 24.5V
- STMicroelectronics L4986BTR SSOP-10 24.5V
