STMicroelectronics VIPERGAN 1 MOSFET, 3.6 A, 3.5 V, 16-Pin QFN VIPERGAN100WTR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.47

(exc. VAT)

€3.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.47
10 - 24€2.08
25 - 99€1.54
100 - 499€1.36
500 +€1.27

*price indicative

RS Stock No.:
468-519
Mfr. Part No.:
VIPERGAN100WTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.6A

Maximum Drain Source Voltage Vds

3.5V

Series

VIPERGAN

Package Type

QFN

Mount Type

Surface Mount

Pin Count

16

Number of Elements per Chip

1

COO (Country of Origin):
TH
The STMicroelectronics High voltage converter, designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters,

capable to provide an output power up to 75 W in wide range and up to 100 W in European range or with a PFC in the front end. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply.

Output overload protection

Output rectifier short circuit protection

Embedded thermal shutdown

Frequency jitter for EMI suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy