STMicroelectronics VIPERGAN 1 MOSFET, 3.1 A, 41 V, 16-Pin QFN VIPERGAN65WTR
- RS Stock No.:
- 468-520
- Mfr. Part No.:
- VIPERGAN65WTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€5,376.00
(exc. VAT)
€6,612.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.344 | €5,376.00 |
*price indicative
- RS Stock No.:
- 468-520
- Mfr. Part No.:
- VIPERGAN65WTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 41V | |
| Package Type | QFN | |
| Series | VIPERGAN | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 41V | ||
Package Type QFN | ||
Series VIPERGAN | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics High voltage converter, designed for medium power quasiresonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters,
capable to provide an output power up to 65 W in wide range and up to 85 W in European range or with a PFC in the front end. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply.
Output overload protection
Output rectifier short circuit protection
Embedded thermal shutdown
Frequency jitter for EMI suppression
Related links
- STMicroelectronics VIPERGAN 1 MOSFET, 16-Pin QFN VIPERGAN65WTR
- STMicroelectronics VIPERGAN 1 MOSFET, 16-Pin QFN VIPERGAN100WTR
- STMicroelectronics VIPERGAN 1 MOSFET, 16-Pin QFN VIPERGAN100WBTR
- STMicroelectronics QFN
- STMicroelectronics 2-Channel Channel Protector 3.6V, 16-Pin QFN
- STMicroelectronics 4-Channel Comparator 30V 3 V 16-Pin QFN
- STMicroelectronics QFN
- STMicroelectronics STSPIN220 QFN
