STMicroelectronics Sixpack Topology M2P45M12W2 6 N-Channel MOSFET Arrays, 30 A, 1.2 kV Enhancement, 32-Pin ACEPACK
- RS Stock No.:
- 640-673
- Mfr. Part No.:
- M2P45M12W2-1LA
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€50.69
(exc. VAT)
€62.35
(inc. VAT)
- Shipping from 02 August 2027
Units | Per unit |
|---|---|
| 1 - 4 | €50.69 |
| 5 + | €49.16 |
*price indicative
- RS Stock No.:
- 640-673
- Mfr. Part No.:
- M2P45M12W2-1LA
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET Arrays | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | ACEPACK DMT-32 | |
| Series | M2P45M12W2 | |
| Mount Type | Through Hole | |
| Pin Count | 32 | |
| Maximum Drain Source Resistance Rds | 60.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Sixpack Topology | |
| Width | 27.9mm | |
| Standards/Approvals | AQG 324, Automotive‐grade | |
| Length | 44.5mm | |
| Height | 5.9mm | |
| Number of Elements per Chip | 6 | |
| Automotive Standard | AQG 324 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET Arrays | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type ACEPACK DMT-32 | ||
Series M2P45M12W2 | ||
Mount Type Through Hole | ||
Pin Count 32 | ||
Maximum Drain Source Resistance Rds 60.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Sixpack Topology | ||
Width 27.9mm | ||
Standards/Approvals AQG 324, Automotive‐grade | ||
Length 44.5mm | ||
Height 5.9mm | ||
Number of Elements per Chip 6 | ||
Automotive Standard AQG 324 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics M2TP80M12W2 8 N-Channel MOSFET Arrays 1200 V Enhancement, 32-Pin ACEPACK DMT-32
- STMicroelectronics M1F MOSFET 1200 V, 32-Pin ACEPACK DMT-32 M1F45M12W2-1LA
- Infineon Dual HEXFET 1 N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8 IRF7831TRPBF
- Infineon Dual HEXFET 1 N-Channel MOSFET Arrays 30 V Enhancement, 8-Pin SO-8
- STMicroelectronics 3 Phase A2U N-Channel SiC Power Module 1200 V Enhancement, 8-Pin ACEPACK 2
- STMicroelectronics MDmesh DM6 N-Channel MOSFET 650 V Enhancement, 8-Pin ACEPACK SMIT SH63N65DM6AG
- STMicroelectronics 3 Phase A2U N-Channel SiC Power Module 1200 V Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
- STMicroelectronics N-Channel MOSFET 650 V, 3-Pin ACEPACK SMIT
