Infineon Dual HEXFET 1 N-Channel MOSFET Arrays, 21 A, 30 V Enhancement, 8-Pin SO-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-2584
Mfr. Part No.:
IRF7831TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET Arrays

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

40nC

Maximum Gate Source Voltage Vgs

12V

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Height

1.5mm

Width

4mm

Standards/Approvals

No

Length

5mm

Number of Elements per Chip

1

Automotive Standard

No

The Infineon HEXFET Power MOSFET series has 30V maximum drain source voltage in a SO-8 package. It has application high frequency point-of-load synchronous buck converter for applications in networking & computing systems.

RoHS Compliant

Industry-leading quality

Low RDS(ON) at 4.5V VGS

Fully Characterized Avalanche Voltage and Current

Ultra-Low Gate Impedance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy