Vishay SISS32LDN N-Channel Single MOSFETs, 63 A, 80 V Enhancement, 8-Pin PowerPAK SISS32LDN-T1-BE3
- RS Stock No.:
- 653-103
- Mfr. Part No.:
- SISS32LDN-T1-BE3
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
€1.48
(exc. VAT)
€1.82
(inc. VAT)
- RS Stock No.:
- 653-103
- Mfr. Part No.:
- SISS32LDN-T1-BE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | SISS32LDN | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0072Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 65.7W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Height | 750μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series SISS32LDN | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0072Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 65.7W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 3.3mm | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Height 750μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Vishay SISS32LDN Series Single MOSFETs, 80V Maximum Drain Source Voltage, 63A Maximum Continuous Drain Current - SISS32LDN-T1-BE3
Features and Benefits:
• 80V drain-source rating supports high-voltage switching tasks
• Continuous drain current 63A enables substantial load handling
• Maximum power dissipation 65.7W allows sustained thermal performance
• Gate charge 17.7nC facilitates predictable switching behaviour
• Forward voltage 1.1V minimises drop during conduction
Applications
• Ideal for high-current synchronous rectification designs
• Used with power trains in industrial motor controllers
• Can be used for load switching in server power supplies
• Suitable for compact SMD power modules and assemblies
What mounting style does it require for assembly?
How does it perform thermally at elevated temperatures?
What gate voltage limits should be observed during drive?
Is it suitable for automotive-qualified designs?
Related links
- Vishay SISS32LDN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay TrenchFET N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK SIR608DP-T1-BE3
- Vishay SISS52DN N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS52DN-T1-BE3
- Vishay SISS64DN N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8S SISS64DN-T1-BE3
- Vishay SISS30DN N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 1212-8S SISS30DN-T1-BE3
- Vishay SISS26DN N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8S SISS26DN-T1-BE3
- Vishay SIR680LDP N-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK SO-8 SIR680LDP-T1-BE3
- Vishay SIR626LDP N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR626LDP-T1-BE3

