Vishay SISS5812DN N-Channel Single MOSFETs, 42.8 A, 80 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-133
- Mfr. Part No.:
- SISS5812DN-T1-GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | €1.03 |
| 25 - 99 | €1.02 |
| 100 - 499 | €0.98 |
| 500 - 999 | €0.84 |
| 1000 + | €0.79 |
*price indicative
- RS Stock No.:
- 653-133
- Mfr. Part No.:
- SISS5812DN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42.8A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerPAK | |
| Series | SISS5812DN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0135Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 44.6W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 830μm | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42.8A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerPAK | ||
Series SISS5812DN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0135Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 44.6W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 830μm | ||
Length 3.4mm | ||
Width 3.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay TrenchFET Gen V N-Channel Power MOSFET rated for 80 V drain-source voltage. Packaged in a Compact PowerPAK 1212-8S, it's Ideal for AI server power solutions, DC/DC converters, and load switching.
Pb Free
Halogen free
RoHS compliant
Related links
- Vishay SISS5812DN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK SISS5812DN-T1-GE3
- Vishay SIR4406DP N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5208DN N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA18DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SIS4406DN N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA10DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
