Vishay SIS4406DN N-Channel Single MOSFETs, 62.8 A, 40 V Enhancement, 8-Pin PowerPAK
- RS Stock No.:
- 653-147
- Mfr. Part No.:
- SIS4406DN-T1-GE3
- Manufacturer:
- Vishay
Add 25 more to save €0.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
- Shipping from 17 December 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | €0.90 | - |
| 25 - 99 | €0.89 | €0.25 |
| 100 - 499 | €0.86 | €4.00 |
| 500 - 999 | €0.73 | €85.00 |
| 1000 + | €0.70 | €200.00 |
*price indicative
- RS Stock No.:
- 653-147
- Mfr. Part No.:
- SIS4406DN-T1-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62.8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SIS4406DN | |
| Package Type | PowerPAK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00475Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 33.7W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 23.7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Height | 410μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62.8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SIS4406DN | ||
Package Type PowerPAK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00475Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 33.7W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 23.7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.3mm | ||
Width 3.3mm | ||
Height 410μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SIS4406DN N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK SIS4406DN-T1-GE3
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA10DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5812DN N-Channel Single MOSFETs 80 V Enhancement, 8-Pin PowerPAK
- Vishay SIR4406DP N-Channel Single MOSFETs 40 V Enhancement, 8-Pin PowerPAK
- Vishay SIR5712DP N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK
- Vishay SISS5208DN N-Channel Single MOSFETs 20 V Enhancement, 8-Pin PowerPAK
- Vishay SIRA12DDP N-Channel Single MOSFETs 30 V Enhancement, 8-Pin PowerPAK
