Vishay EF N-Channel Power MOSFET, 8 A, 800 V Enhancement, 3-Pin TO-220AB

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€4.09

(exc. VAT)

€5.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€4.09
10 +€3.97

*price indicative

RS Stock No.:
653-140
Mfr. Part No.:
SIHP11N80AEF-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

800V

Series

EF

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.483Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

78W

Typical Gate Charge Qg @ Vgs

27nC

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Vishay Series EF Power MOSFET, 800V Drain Source Voltage, 8A Continuous Drain Current - SIHP11N80AEF-GE3


This power MOSFET is a high-voltage N-channel transistor designed for switching and amplification in demanding electronic systems. It operates over a wide temperature span and fits a through-hole TO-220AB package, making it suitable for repairs, prototype boards and production assemblies where a robust, mountable device is required. The component is RoHS-compliant and intended for enhancement-mode applications requiring substantial voltage handling and moderate current.

Features and Benefits:


• 800V drain-source rating enables high-voltage switching
• 8A continuous drain current supports sustained load conduction
• 0.483Ω Rds(on) reduces conduction losses during operation
• 78W power dissipation capacity tolerates elevated thermal load
• 27nC typical gate charge gives predictable switching behaviour
• ±30V gate tolerance permits high gate-drive amplitudes

Applications


• Suitable for high-voltage power supplies and converters
• Ideal for motor-drive stages with medium current requirements
• Used with industrial switching circuits exposed to heat
• Can be used for battery-charger and inverter topologies
• Suited to through-hole hardware repair and retrofit projects

What temperature range will it function within?


It is rated to operate from -55°C up to 150°C, permitting use in environments with large thermal variations.

How should it be mounted for effective heat management?


The TO-220AB through-hole package allows attachment to a heatsink for improved thermal dissipation and stable power handling.

What gate-drive considerations are required?


The device is gate-rated to ±30V, so gate drivers should be selected to provide appropriate voltage without exceeding this limit.

Is it suitable for automotive-standard designs?


It is not specified to meet automotive standards, so designs requiring automotive qualification should consider that limitation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy