ROHM RH7G04BBJFRAT Type P-Channel Single MOSFETs, 40 A, -40 V Enhancement, 8-Pin DFN3333T8LSAB RH7G04BBJFRATCB
- RS Stock No.:
- 687-447
- Mfr. Part No.:
- RH7G04BBJFRATCB
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.86
(exc. VAT)
€2.28
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €0.93 | €1.86 | - |
| 20 - 48 | €0.82 | €1.64 | 11% |
| 50 - 198 | €0.74 | €1.48 | 20% |
| 200 - 998 | €0.595 | €1.19 | 36% |
| 1000 + | €0.58 | €1.16 | 37% |
*price indicative
- RS Stock No.:
- 687-447
- Mfr. Part No.:
- RH7G04BBJFRATCB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Series | RH7G04BBJFRAT | |
| Package Type | DFN3333T8LSAB | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 50nC | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds -40V | ||
Series RH7G04BBJFRAT | ||
Package Type DFN3333T8LSAB | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 50nC | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Gate Source Voltage Vgs 5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3.4mm | ||
Width 3.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
The ROHM Power MOSFET is engineered for robust performance in demanding applications, offering exceptional efficiency and reliability. With a maximum Drain-Source voltage of -40V and continuous drain current capabilities reaching up to 40A, this component excels in power management. Its low on-state resistance of just 11.9mΩ enhances energy efficiency, making it an ideal choice for automotive and industrial systems. Designed to withstand temperatures from -55 to 175°C, this MOSFET ensures durability and stability under a wide range of conditions, while its AEC-Q101 qualification signals its suitability for automotive environments, contributing to enhanced device safety and efficacy.
AEC Q101 qualified for reliable automotive applications
100% avalanche tested for enhanced safety under extreme conditions
Low thermal resistance junction-case, promoting efficient heat dissipation
Wide operating temperature range ensures performance stability in harsh environments
Minimal on-state resistance optimises energy efficiency, reducing overall power loss
Capacitive characteristics tailored for fast switching applications, enhancing performance
Wettable flanks design facilitates reliable soldering and improved assembly quality
Suitability for various applications, including ADAS, lighting, and body control systems
Related links
- ROHM RH7G04CBJFRA Type P-Channel Single MOSFETs -40 V Enhancement, 8-Pin DFN3333T8LSAB RH7G04CBJFRATCB
- ROHM RH7G04CBKFRA N-Channel Single MOSFETs 40 V Enhancement, 8-Pin DFN3333T8LSAB RH7G04CBKFRATCB
- ROHM RD3G04BBJHRB Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin TO-252 (TL) RD3G04BBJHRBTL
- Vishay SQ2389CES Type P-Channel Single MOSFETs -40 V Enhancement, 3-Pin SOT-23
- Vishay SIR4411DP Type P-Channel Single MOSFETs -40 V Enhancement, 8-Pin PowerPAK SIR4411DP-T1-GE3
- ROHM HT8MB5 Type N 12 A 8-Pin HSMT-8 HT8MB5TB1
- Vishay SIR4411DP Type P-Channel Single MOSFETs -40 V Enhancement, 8-Pin PowerPAK
- ROHM RQ3L270 Type P-Channel Single MOSFETs 60 V Enhancement, 8-Pin HSMT-8AG RQ3L270BJFRATCB
