ROHM HT8MB5 Type N, Type P-Channel Single MOSFETs, 12 A, 40 V Enhancement, 8-Pin HSMT-8 HT8MB5TB1

Subtotal (1 tape of 2 units)*

€1.21

(exc. VAT)

€1.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 +€0.605€1.21

*price indicative

Packaging Options:
RS Stock No.:
687-388
Mfr. Part No.:
HT8MB5TB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Single MOSFETs

Channel Type

Type N, Type P

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

40V

Series

HT8MB5

Package Type

HSMT-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

44mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

13W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.5nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

3.45mm

Height

800μm

Standards/Approvals

RoHS

Width

3.4mm

Automotive Standard

No

The ROHM P channel power MOSFET designed for demanding applications such as motor drives and switching power supplies. This component features exceptionally low on-resistance, making it ideal for power management solutions where efficiency is paramount. The HT8MB5 is housed in a compact HSMT8 package, facilitating space-saving designs while maintaining high performance. With impressive maximum ratings and a robust design, this MOSFET provides reliable operation in varying environmental conditions, ensuring stability and longevity in its operations.

Low on resistance enhances efficiency and thermal management

Compact HSMT8 package allows for reduced footprint in designs

Rated for a drain-source voltage of 40V ensures versatility in applications

Power dissipation capability of 13W supports high-power applications

Pb free plating along with RoHS compliance demonstrates eco-friendliness

Halogen-free materials promote safety in electronic applications

100% tested for Rg and UIS, guaranteeing reliability and performance

Suitable for both switching and motor drive applications, increasing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy