Infineon OptiMOS 6 N-Channel Single MOSFETs, 75 A, 200 V Enhancement, 3-Pin TO-220 IPP175N20NM6AKSA1
- RS Stock No.:
- 690-438
- Mfr. Part No.:
- IPP175N20NM6AKSA1
- Manufacturer:
- Infineon
Image representative of range
Add 50 more to save €29.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.81
(exc. VAT)
€19.45
(inc. VAT)
- 480 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.162 | €15.81 | - |
| 50 - 245 | €2.564 | €12.82 | €29.90 |
| 250 - 495 | €1.958 | €9.79 | €301.00 |
| 500 + | €1.572 | €7.86 | €795.00 |
*price indicative
- RS Stock No.:
- 690-438
- Mfr. Part No.:
- IPP175N20NM6AKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | OptiMOS 6 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 128-30, RoHS | |
| Width | 10.36mm | |
| Length | 29.65mm | |
| Height | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series OptiMOS 6 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 128-30, RoHS | ||
Width 10.36mm | ||
Length 29.65mm | ||
Height 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS 6 N-Channel Single MOSFETs 200 V Enhancement, 3-Pin TO-263 IPB175N20NM6ATMA1
- Infineon OptiMOS 6 N-Channel Single MOSFETs 600 V Enhancement, 3-Pin PG-HSOF-8 IPT60R070CM8XTMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 9-Pin PG-WHTFN-9 IQD005N04NM6CGSCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 9-Pin PG-WHTFN-9 IQDH45N04LM6CGSCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 8-Pin PG-WHSON-8 IQDH45N04LM6SCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 8-Pin PG-WHSON-8 IQD005N04NM6SCATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC073N12LM6ATMA1
- ROHM RQ5 N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TSMT-3 RQ5G060BGTCL
