STMicroelectronics Sct N-Channel Power MOSFET, 110 A, 900 V Enhancement, 3-Pin HIP-247-3 SCT012W90G3AG
- RS Stock No.:
- 719-464
- Mfr. Part No.:
- SCT012W90G3AG
- Manufacturer:
- STMicroelectronics
Image representative of range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€22.09
(exc. VAT)
€27.17
(inc. VAT)
- 284 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.09 | - |
| 5 + | €21.43 | 2% |
*price indicative
- RS Stock No.:
- 719-464
- Mfr. Part No.:
- SCT012W90G3AG
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Series | Sct | |
| Package Type | HIP-247-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 138nC | |
| Forward Voltage Vf | 2.8V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Power Dissipation Pd | 625W | |
| Maximum Operating Temperature | 200°C | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 900V | ||
Series Sct | ||
Package Type HIP-247-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 138nC | ||
Forward Voltage Vf 2.8V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Power Dissipation Pd 625W | ||
Maximum Operating Temperature 200°C | ||
Width 5.15mm | ||
Length 15.75mm | ||
Height 20.15mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel 900 V Enhancement, 3-Pin HIP-247-3 SCT012W90G3AG
- STMicroelectronics SCT N-Channel Power MOSFET 650 V Enhancement, 3-Pin HIP-247-3 SCT018W65G3AG
- STMicroelectronics SCT N-Channel MOSFET 900 V Enhancement, 4-Pin Hip-247-4 SCT012W90G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCTW60N120G2
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT040W120G3AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT025W120G3AG
- STMicroelectronics Sct N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCT N-Channel MOSFET Modules 1.2 kV Depletion, 3-Pin Hip-247 SCTWA30N120
