STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel, 110 A, 900 V Enhancement, 3-Pin HIP-247-3 SCT012W90G3AG
- RS Stock No.:
- 671-931
- Mfr. Part No.:
- SCT012W90G3AG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-931
- Mfr. Part No.:
- SCT012W90G3AG
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STPOWER Gen3 SiC MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current (Id) | 110 A | |
| Maximum Drain Source Voltage (Vds) | 900 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | HIP-247-3 | |
| Automotive Standard | AEC-Q101 | |
| Height | 5.15 mm | |
| Length | 35.9 mm | |
| Maximum Drain Source Resistance (Rds) | 15.8 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 22 V | |
| Maximum Operating Temperature | 200 °C | |
| Maximum Power Dissipation (Pd) | 625 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 138 nC | |
| Width | 15.75 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STPOWER Gen3 SiC MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current (Id) 110 A | ||
Maximum Drain Source Voltage (Vds) 900 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type HIP-247-3 | ||
Automotive Standard AEC-Q101 | ||
Height 5.15 mm | ||
Length 35.9 mm | ||
Maximum Drain Source Resistance (Rds) 15.8 mΩ | ||
Maximum Gate Source Voltage (Vgs) 22 V | ||
Maximum Operating Temperature 200 °C | ||
Maximum Power Dissipation (Pd) 625 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 138 nC | ||
Width 15.75 mm | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics Sct N-Channel Power MOSFET 900 V Enhancement, 3-Pin HIP-247-3 SCT012W90G3AG
- STMicroelectronics STPOWER Gen3 SiC N-Channel 40 V Enhancement, 4-Pin Hip-247-4 STL140N4LF8
- STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
- STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
- STMicroelectronics SiC MOSFET N-Channel 650 V Enhancement, 3-Pin Hip-247 SCT018W65G3AG
- STMicroelectronics SCT N-Channel MOSFET 900 V Enhancement, 4-Pin Hip-247-4 SCT012W90G3-4AG
- STMicroelectronics SCTWA35N65G2V N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247 SCTWA35N65G2V
