DiodesZetex DMG3406L N-Channel MOSFET, 3.6 A, 30 V Enhancement, 3-Pin SOT-23 DMG3406L-13

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
719-487
Mfr. Part No.:
DMG3406L-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.6A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Series

DMG3406L

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-50°C

Maximum Power Dissipation Pd

1.4W

Typical Gate Charge Qg @ Vgs

11.2nC

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex N Channel enhancement mode MOSFET designed for high efficiency power management applications. Engineered to minimise on-state resistance while delivering superior switching performance, this component is Ideal for battery charging, DC-DC converters, and portable power adaptors. Its robust mechanical design, combined with a lead-free and RoHS-compliant construction, underscores its commitment to environmental sustainability and reliability across a wide range of applications. Capable of handling substantial current loads, this MOSFET serves as an essential component for modern electronic systems requiring reliable power management.

Low on resistance for improved efficiency in power management

Fast switching speed enhances performance in dynamic applications

Low input capacitance reduces system power requirements

Designed for a maximum drain-source voltage of 30V, ensuring versatility

RoHS compliant, supporting eco-friendly device production

Total lead-free construction, aligning with environmental standards

High continuous drain current capability of 3.6A at 25°C maximizes application performance

Moisture sensitivity level 1 ensures robust reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy