onsemi NTR3C21NZ N-Channel MOSFET, 3.6 A, 20 V Enhancement, 3-Pin SOT-23 NTR3C21NZT1G
- RS Stock No.:
- 184-1066
- Mfr. Part No.:
- NTR3C21NZT1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€393.00
(exc. VAT)
€483.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.131 | €393.00 |
*price indicative
- RS Stock No.:
- 184-1066
- Mfr. Part No.:
- NTR3C21NZT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NTR3C21NZ | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 470mW | |
| Typical Gate Charge Qg @ Vgs | 17.8nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NTR3C21NZ | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 470mW | ||
Typical Gate Charge Qg @ Vgs 17.8nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultra Low RDS(on) in SOT−23 Package
Advanced Trench Technology
Improved System Efficiency
Applications:
Power Load Switch
Power Management
Related links
- onsemi NTR3C21NZ N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR3C21NZT1G
- DiodesZetex DMP2035U Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2035U-7
- DiodesZetex DMP2035U Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3406L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3406L-13
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 IRLML0040TRPBF
- Vishay Si2304DDS N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2304DDS-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2300DS-T1-GE3
