DiodesZetex DMP6023LFG P-Channel MOSFET, -10.3 A, -60 V Enhancement, 8-Pin PowerDI3333-8 DMP6023LFG-7
- RS Stock No.:
- 719-496
- Mfr. Part No.:
- DMP6023LFG-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.60
(exc. VAT)
€4.45
(inc. VAT)
In Stock
- Plus 1,850 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.72 | €3.60 |
| 50 - 120 | €0.634 | €3.17 |
| 125 - 495 | €0.568 | €2.84 |
| 500 + | €0.49 | €2.45 |
*price indicative
- RS Stock No.:
- 719-496
- Mfr. Part No.:
- DMP6023LFG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | -10.3A | |
| Maximum Drain Source Voltage Vds | -60V | |
| Series | DMP6023LFG | |
| Package Type | PowerDI3333-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 53.1nC | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.85mm | |
| Width | 3.35mm | |
| Length | 3.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id -10.3A | ||
Maximum Drain Source Voltage Vds -60V | ||
Series DMP6023LFG | ||
Package Type PowerDI3333-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 53.1nC | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Operating Temperature 150°C | ||
Height 0.85mm | ||
Width 3.35mm | ||
Length 3.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex P Channel enhancement mode MOSFET, specifically designed to deliver optimal efficiency in power management applications. This device features exceptional low on-state resistance, ensuring minimal power loss during operation. It is housed in a Compact POWERDI 3333-8 package, which not only optimises thermal management but also significantly reduces the footprint on printed circuit boards, facilitating smaller and more efficient end products. Designed with superior switching performance in mind, it meets the stringent requirements of automotive and industrial applications by providing reliability and durability, thus making it an Ideal choice for engineers needing effective power handling solutions.
Low RDS(ON) ensures on-state losses are minimised for improved efficiency
Qualified to AEC-Q101 standards, ensuring reliability in demanding environments
Maintains superior switching performance for effective power management
Supports a continuous drain current of -7.7A at +25°C, catering to a wide range of applications
Complete with multiple packaging options for flexibility in application integration
Low thermal resistance junction-to-ambient promotes excellent heat dissipation
Ideal for automotive and high-reliability applications, reinforcing performance and safety
Related links
- DiodesZetex DMP6023LFG P-Channel MOSFET -60 V Enhancement, 8-Pin PowerDI3333-8 DMP6023LFG-7
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex 2 Type P-Channel MOSFET -20 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8 DMPH4025SFVWQ-13
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8 DMP3021SFVWQ-7
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8 DMP3011SFVWQ-7
