DiodesZetex DMP3098LQ P-Channel MOSFET, -3.8 A, -30 V Enhancement, 3-Pin SOT-23 DMP3098LQ-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€0.71

(exc. VAT)

€0.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€0.142€0.71
125 - 495€0.128€0.64
500 - 2495€0.112€0.56
2500 +€0.096€0.48

*price indicative

RS Stock No.:
719-533
Mfr. Part No.:
DMP3098LQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P-Channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

-3.8A

Maximum Drain Source Voltage Vds

-30V

Package Type

SOT-23

Series

DMP3098LQ

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

120mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.26V

Maximum Power Dissipation Pd

1.08W

Minimum Operating Temperature

-50°C

Typical Gate Charge Qg @ Vgs

8nC

Maximum Operating Temperature

150°C

Height

1.1mm

Length

3mm

Width

2.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The DiodesZetex P Channel enhancement mode MOSFET designed for efficient power management applications. It aims to minimise on-state resistance while ensuring superior switching performance, making it an Ideal choice for a range of high-efficiency applications. This component is built to comply with AEC-Q101 standards, ensuring high reliability for automotive and industrial usage. As a green device, it adheres to stringent environmental regulations, including RoHS compliance, making it suitable for environmentally conscious projects. With its robust design and reliable performance, the DMP3098LQ serves as a dependable solution for modern electronics.

Low on resistance, contributing to high efficiency in power management

Compatible gate threshold voltage ensures stable performance in various applications

Fast switching speed enhances system responsiveness and efficiency

Low input/output leakage supports energy-saving designs

Fully RoHS compliant, reflecting commitment to environmentally friendly manufacturing

AEC-Q101 qualified, confirming high reliability for automotive applications

Lightweight design, with a Terminal finish that ensures reliable solderability

Suitable for a variety of functions, including analog and load switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy