DiodesZetex DMP3099L P-Channel MOSFET, -3.8 A, -30 V Enhancement, 3-Pin SOT-23 DMP3099L-13
- RS Stock No.:
- 719-578
- Mfr. Part No.:
- DMP3099L-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.35
(exc. VAT)
€0.45
(inc. VAT)
In Stock
- 9,565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.07 | €0.35 |
| 125 - 495 | €0.062 | €0.31 |
| 500 - 2495 | €0.056 | €0.28 |
| 2500 - 4995 | €0.048 | €0.24 |
| 5000 + | €0.044 | €0.22 |
*price indicative
- RS Stock No.:
- 719-578
- Mfr. Part No.:
- DMP3099L-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -3.8A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | SOT-23 | |
| Series | DMP3099L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.26V | |
| Maximum Power Dissipation Pd | 1.08W | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Length | 3mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -3.8A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type SOT-23 | ||
Series DMP3099L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.26V | ||
Maximum Power Dissipation Pd 1.08W | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Length 3mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex P Channel enhancement mode MOSFET designed for high-efficiency power management applications. This device excels in minimising on-state resistance while maintaining superior switching performance, making it highly suitable for power management functions such as DC-DC converters and backlighting. It is engineered to operate effectively in automotive and general-purpose markets, embodying a 'Green' initiative by being lead-free and RoHS compliant, which adds to its appeal in environmentally-conscious applications. Moreover, the device accommodates a wide temperature range, ensuring reliable operation in various environmental conditions.
Low gate threshold voltage ensures efficient operation in low-power applications
Max drain-source voltage of -30V accommodates a wide variety of applications
Static drain-source on-resistance as low as 65mΩ minimises energy loss during operation
Compliant with EU RoHS directives, ensuring environmental safety and regulatory adherence
Designed with low input capacitance enhancing switching speed for efficient performance
Total power dissipation capability of 1.08W allows for thermal management in Compact designs
Related links
- DiodesZetex DMP3099L P-Channel MOSFET -30 V Enhancement, 3-Pin SOT-23 DMP3099L-13
- DiodesZetex DMP3099L Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP3099L-7
- DiodesZetex DMP3099L Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP3098LQ P-Channel MOSFET -30 V Enhancement, 3-Pin SOT-23 DMP3098LQ-7
- DiodesZetex DMP3098L Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP3098L-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3110S-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2120U-7
- Vishay Si2367DS Type P-Channel Power MOSFET 20 V Enhancement, 3-Pin SOT-23 SI2367DS-T1-GE3
