DiodesZetex DMN6140L N-Channel MOSFET, -2 A, 60 V Enhancement, 3-Pin SOT-23 DMN6140L-13
- RS Stock No.:
- 719-547
- Mfr. Part No.:
- DMN6140L-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.76
(exc. VAT)
€0.94
(inc. VAT)
In Stock
- 9,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.152 | €0.76 |
| 125 - 495 | €0.134 | €0.67 |
| 500 - 2495 | €0.12 | €0.60 |
| 2500 - 4995 | €0.104 | €0.52 |
| 5000 + | €0.096 | €0.48 |
*price indicative
- RS Stock No.:
- 719-547
- Mfr. Part No.:
- DMN6140L-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | DMN6140L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.1nC | |
| Maximum Power Dissipation Pd | 1.3W | |
| Minimum Operating Temperature | -50°C | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series DMN6140L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.1nC | ||
Maximum Power Dissipation Pd 1.3W | ||
Minimum Operating Temperature -50°C | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 2.5mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex N Channel enhancement mode MOSFET designed for efficient power management solutions. It excels in minimising on-state resistance while delivering superior switching performance, making it suitable for a variety of applications including DC-DC converters and analog switches. This semiconductor device is built to support high reliability standards and is fully RoHS compliant, ensuring safety and environmental sustainability in its use across modern electronic designs.
Low on resistance improves overall circuit efficiency
Fast switching speeds enhance performance in power management applications
Supports a maximum drain-source voltage of 60V, suitable for a wide range of use cases
Low input capacitance allows for minimal drive power, increasing system efficiency
Compact SOT23 package facilitates easy integration into Compact electronic designs
Lead-free and fully compliant with environmental regulations, promoting eco-friendly manufacturing
Qualified according to AEC-Q101 standards, ensuring high reliability in automotive applications
Moisture sensitivity level of 1 ensures safe handling and longevity
Related links
- DiodesZetex DMN6140L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6140L-13
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6140L-7
- Vishay Siliconix TrenchFET N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2364EES-T1_GE3
- DiodesZetex ZXMN3A01F N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex ZXMN3A01F N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXMN3A01FTA
- DiodesZetex DMN2040U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG3406L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3406L-13
- DiodesZetex BSS138K N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K-13
