DiodesZetex DMP3099L P-Channel MOSFET, -3.8 A, -30 V Enhancement, 3-Pin SOT-23 DMP3099L-13

Subtotal (1 reel of 10000 units)*

€510.00

(exc. VAT)

€630.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.051€510.00

*price indicative

RS Stock No.:
719-577
Mfr. Part No.:
DMP3099L-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

P-Channel

Maximum Continuous Drain Current Id

-3.8A

Maximum Drain Source Voltage Vds

-30V

Series

DMP3099L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

99mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-50°C

Maximum Power Dissipation Pd

1.08W

Forward Voltage Vf

-1.26V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

11nC

Maximum Operating Temperature

150°C

Height

1.15mm

Length

3mm

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex P Channel enhancement mode MOSFET designed for high-efficiency power management applications. This device excels in minimising on-state resistance while maintaining superior switching performance, making it highly suitable for power management functions such as DC-DC converters and backlighting. It is engineered to operate effectively in automotive and general-purpose markets, embodying a 'Green' initiative by being lead-free and RoHS compliant, which adds to its appeal in environmentally-conscious applications. Moreover, the device accommodates a wide temperature range, ensuring reliable operation in various environmental conditions.

Low gate threshold voltage ensures efficient operation in low-power applications

Max drain-source voltage of -30V accommodates a wide variety of applications

Static drain-source on-resistance as low as 65mΩ minimises energy loss during operation

Compliant with EU RoHS directives, ensuring environmental safety and regulatory adherence

Designed with low input capacitance enhancing switching speed for efficient performance

Total power dissipation capability of 1.08W allows for thermal management in Compact designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy