Vishay SiK N-Channel MOSFET, 795 A, 40 V Enhancement, 8-Pin PowerPAK 10 x 12 SIJK140E-T1-GE3
- RS Stock No.:
- 735-142
- Mfr. Part No.:
- SIJK140E-T1-GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 32%
View bulk pricing optionsSubtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.36 | - |
| 10 - 99 | €5.66 | 32% |
| 100 - 499 | €4.15 | 50% |
| 500 + | €4.02 | 51% |
*price indicative
- RS Stock No.:
- 735-142
- Mfr. Part No.:
- SIJK140E-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 795A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK 10 x 12 | |
| Series | SiK | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00047Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 536W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 312nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 40V | |
| Maximum Operating Temperature | 175°C | |
| Length | 12mm | |
| Height | 4mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 795A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK 10 x 12 | ||
Series SiK | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00047Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 536W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 312nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 40V | ||
Maximum Operating Temperature 175°C | ||
Length 12mm | ||
Height 4mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Vishay N-Channel MOSFET rated for 60V drain-source voltage, optimized for high-efficiency switching in AI power server DC/DC converters and synchronous rectification circuits. It achieves very low on-resistance of 1.7mΩ maximum at 10V gate drive for minimal conduction losses in high-current applications
0.21°C/W low RthJC for optimal thermal performance
312nC typical total gate charge
Standard level FET with 2.4V minimum VGS
Related links
- Vishay SiK N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 10 x 12 SIJK5100E-T1-GE3
- Vishay SIHK N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK155N60E-T1-GE3
- Vishay SIHK N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK105N60E-T1-GE3
- Vishay SiH N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK075N65E-T1-GE3
- Vishay E N-Channel Power MOSFET 600 V, 8-Pin PowerPAK 10 x 12 SIHK075N60E-T1-GE3
- Vishay N-Channel MOSFET 650 V, 8-Pin PowerPAK 10 x 12 SIHK065N60E-T1-GE3
- Vishay S N-Channel MOSFET 650 V N, 8-Pin PowerPAK 10 x 12 SIHK135N65S-T1-GE3
