Vishay SiH N-Channel MOSFET, 42 A, 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3

Image representative of range

Get a bulk buy discount

Add 10 more to save 38%

View bulk pricing options

Subtotal (1 unit)*

€8.75

(exc. VAT)

€10.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.75-
10 - 49€5.4238%
50 - 99€4.1952%
100 +€3.1064%

*price indicative

RS Stock No.:
735-155
Mfr. Part No.:
SIHK055N60E-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

600V

Series

SiH

Package Type

PowerPAK 10 x 12

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.049Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

54nC

Forward Voltage Vf

600V

Maximum Power Dissipation Pd

236W

Maximum Operating Temperature

150°C

Width

10mm

Standards/Approvals

RoHS

Length

13mm

Height

2mm

Automotive Standard

No

COO (Country of Origin):
IL
The Vishay N-Channel MOSFET rated for 60V drain-source voltage, optimized for high-efficiency switching in AI power server DC/DC converters and synchronous rectification circuits. It achieves very low on-resistance of 1.7mΩ maximum at 10V gate drive for minimal conduction losses in high-current applications

94A continuous drain current at TA=25°C

54.3nC typical total gate charge for fast switching

-55°C to +175°C extended junction temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy