Vishay TrenchFET N-Channel MOSFET, 437 A, 60 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH602E-T1-GE3

Get a bulk buy discount

Add 10 more to save 38%

View bulk pricing options

Subtotal (1 unit)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.81-
10 - 49€3.6038%
50 - 99€2.7852%
100 +€2.1463%

*price indicative

RS Stock No.:
735-199
Mfr. Part No.:
SIJH602E-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

437A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK (8x8L)

Series

TrenchFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.00115Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

333W

Typical Gate Charge Qg @ Vgs

130nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

8mm

Standards/Approvals

RoHS Compliant

Width

7.9mm

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy