Vishay TrenchFET N-Channel MOSFET, 155 A, 100 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ118E-T1_GE3

Subtotal (1 unit)*

€3.11

(exc. VAT)

€3.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,993 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.11

*price indicative

RS Stock No.:
735-271
Mfr. Part No.:
SQJQ118E-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

155A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerPAK (8x8L)

Series

TrenchFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.0098Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

230W

Typical Gate Charge Qg @ Vgs

122nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

8mm

Height

1.9mm

Standards/Approvals

RoHS Compliant

Width

7.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy