Vishay TrenchFET P-Channel MOSFET, -0.84 A, -150 V Enhancement, 3-Pin SOT-23 SQ2325CES-T1_GE3
- RS Stock No.:
- 735-220
- Mfr. Part No.:
- SQ2325CES-T1_GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 25 more to save 31%
View bulk pricing optionsSubtotal (1 unit)*
€0.32
(exc. VAT)
€0.39
(inc. VAT)
Temporarily out of stock
- 2,995 unit(s) shipping from 26 February 2027
- Plus 3,000 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.32 | - |
| 25 - 99 | €0.22 | 31% |
| 100 + | €0.12 | 62% |
*price indicative
- RS Stock No.:
- 735-220
- Mfr. Part No.:
- SQ2325CES-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -0.84A | |
| Maximum Drain Source Voltage Vds | -150V | |
| Series | TrenchFET | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.4Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3W | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Width | 2.64mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -0.84A | ||
Maximum Drain Source Voltage Vds -150V | ||
Series TrenchFET | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.4Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3W | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 3.04mm | ||
Height 1.12mm | ||
Width 2.64mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET P-Channel MOSFET -30 V Enhancement, 3-Pin SOT-23 SQ2303CES-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 SI2301HDS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 Si2319DDS-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -12 V Enhancement, 6-Pin TSOP-6 SQ3461CEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 6-Pin TSOP-6 SQ3469CEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ141ELR-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ161EL-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -80 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ181EL-T1_GE3
